| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.86 | |
| 2.93 | |
| 3 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory TLC7733IPW voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

