| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 4.47 | |
| 4.55 | |
| 4.63 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
The supply voltage supervisory TLC7705IPW voltage monitor ic, developed by Texas Instruments, can help you protect your sensitive circuits from over-voltage. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

