| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active High/Active Low/Push-Pull | |
| 1.04 | |
| 1.1 | |
| 1.16 | |
| 3.3|5 | |
| 2 | |
| 6 | |
| 18 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

