| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75|14.5 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog can easily be handled using this TLC7528IDW from Texas Instruments. It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

