| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

