| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 8bit |
| Conversion Rate | 10Msps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.1 |
| Interface Type | Parallel |
| Output Type | Current |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 4.75 |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 20 |
| Integral Nonlinearity Error | ±0.5LSB |
| Full Scale Error | 2.5LSB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |