| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 14.5|4.75 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 9.04(Max) |
| Package Length | 9.04(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

