| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 1 | |
| 1 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 5 | |
| ±0.5LSB | |
| ±2.5LSB | |
| -25 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

