| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 1 | |
| 1 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 5 | |
| ±0.5LSB | |
| ±2.5LSB | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

