| EU RoHS | Compliant with Exemption |
| ECCN (US) | 3A001a.2.c. |
| Part Status | Active |
| HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Process Technology | LinBiCMOS |
| Architecture | R-2R |
| Resolution | 8bit |
| Conversion Rate | 143ksps |
| Number of DAC Channels | 4 |
| Number of Outputs per Chip | 4 |
| Maximum Settling Time (us) | 20 |
| Interface Type | Parallel |
| Output Type | Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 14.25 |
| Maximum Dual Supply Voltage (V) | -5.5/16.5 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 500 |
| Integral Nonlinearity Error | ±1LSB |
| Full Scale Error | ±2LSB |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Supplier Temperature Grade | Military |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |