| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Dual Slope | |
| 4 1/2Digit | |
| 1 | |
| 1 | |
| 3ksps | |
| BCD | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Dual | |
| ±1V | |
| ±5 | |
| 0.5Counts(Typ) | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Texas Instruments offers this TLC7135CDW ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a differential input signal. This device is based on Dual Slope architecture. This device's digital interface is bcd. This ADC has a resolution of 4 1/2Digit. This ADC has an input voltage of ±1 V. Its typical dual supply voltage is ±5 V, with a minimum of -3/4 V and maximum of -8/6 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

