| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 5.5 | |
| 3.3|5 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 68.94 |
| Package Length | 105.05 |
| PCB changed | 40 |
| Supplier Package | Bare Die |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
