| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 2 |
| Process Technology | 5um |
| Output Logic Level | CMOS|MOS|TTL |
| Maximum High Level Output Current (mA) | -10 |
| Maximum Low Level Output Current (mA) | 100 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5|9|12 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 1.2 |
| Maximum Power Dissipation (mW) | 950 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |