| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Number of Internal Timers | 1 |
| Process Technology | 5um |
| Output Logic Level | CMOS|MOS|TTL |
| Maximum High Level Output Current (mA) | -10 |
| Maximum Low Level Output Current (mA) | 100 |
| Minimum Operating Supply Voltage (V) | 5 |
| Typical Operating Supply Voltage (V) | 9|12 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 0.6 |
| Maximum Power Dissipation (mW) | 1050 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |