| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 40Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External|Internal | |
| Unipolar | |
| Analog and Digital | |
| 5V | |
| Maximum Supply Current | 27 |
| ±1LSB | |
| ±25mV | |
| 47dB(Typ) | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 15 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

