| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@±2.5V@-40C to 125C | |
| 4 | |
| 6 | |
| ±2 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 3.5@5V | |
| 100(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 70@5V | |
| 120 | |
| 0.0006@5V | |
| 90 | |
| 90 to 95 | |
| 4.7 | |
| 2200 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLC4502ID OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±2 V and maximum of ±3 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

