| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 0.1@±2.5V@0C to 70C | |
| 4 | |
| 6 | |
| ±2 | |
| ±3 | |
| 0.00006@±2.5V | |
| 0.00006@±2.5V | |
| 3.5@5V | |
| 100(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 70@5V | |
| 120 | |
| 0.0006@5V | |
| 90 | |
| 90 to 95 | |
| 4.7 | |
| 2200 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLC4502CD OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3 V, with a minimum of ±2 V and maximum of ±3 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

