| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 84 | |
| 85 | |
| 2.5 | |
| 0.5 to 5 | |
| 4500(Typ) | |
| CMOS|Open Drain | |
| 16 | |
| 5@10V | |
| 4 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Comparing two voltages or currents and outputting a digital signal indicating the larger of the two has never been easier with this TLC393QDRQ1 comparator circuit from Texas Instruments. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with linCMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

