| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 84 | |
| 85 | |
| 4500(Typ) | |
| CMOS|Open Drain | |
| 16 | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 525 | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Use this TLC393IPWR comparator circuit from Texas Instruments to interface with digital logic circuits and easily compare between two input signals. Its maximum power dissipation is 525 mW. It has an open drain output. This comparator has a temperature range of -40 °C to 85 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

