| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC393IPW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| Rail to Rail Output | |
| 5um | |
| 84 | |
| 4500(Typ) | |
| CMOS|Open Drain | |
| 16 | |
| 5@10V | |
| 3 | |
| 16 | |
| 0.000005(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 525 | |
| Single | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this TLC393IPW comparator circuit from Texas Instruments. Its maximum power dissipation is 525 mW. It has an open drain output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

