Texas InstrumentsTLC374CDG4Linear Comparators

Comparator Quad R-R O/P ±8V/16V 14-Pin SOIC Tube

Use this TLC374CDG4 comparator circuit from Texas Instruments to get the larger of the two input signals. It has an open drain output. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 4 channels per chip. This device is made with linCMOS technology. This device uses one or two power supplies.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.