| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rail to Rail Output | |
| Open Drain | |
| ±8|16 | |
| 4 | |
| 16 | |
| ±8 | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The characteristics of this TLC372MDRG4 comparator circuit from Texas Instruments allow it to compare two input signals. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2 V and maximum of ±8 V. This comparator has a temperature range of -55 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes linCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

