| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Number of Internal Timers | 1 |
| Absolute Propagation Delay Time (ns) | 85(Typ) |
| Process Technology | CMOS |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 85(Typ)@3.3V|75(Typ)@5V|60(Typ)@15V |
| Output Logic Level | CMOS|MOS|TTL |
| Maximum High Level Output Current (mA) | -50 |
| Maximum Low Level Output Current (mA) | 200 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Quiescent Current (mA) | 0.33 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |