| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| ADC/DAC Resolution (bit) | 16 |
| Number of Channels | 1ADC / 1DAC |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 1 |
| Sampling Rate (ksps) | 43.2 |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 100(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 28 |
| Lead Shape | J-Lead |