| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0000006@5V | |
| 0.0006@5V@70C | |
| 1.12@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 0.43@5V | |
| 32@5V | |
| 104.61 | |
| 65 | |
| 65 to 70 | |
| 0.525 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLC27M4CDR OP amp from Texas Instruments. Its maximum power dissipation is 950 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

