| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 0.9@5V | |
| 4 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0000006@5V | |
| 0.002@5V@85C | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 1575 | |
| 0.03@5V | |
| 70@5V | |
| 113.62 | |
| 65 | |
| 65 to 70 | |
| 0.085 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

