| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 4 | |
| 16 | |
| 0.0000001(Typ)@5V | |
| 0.0000006@5V | |
| 0.002@5V@85C | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 0.03@5V | |
| 70@5V | |
| 113.62 | |
| 65 | |
| 65 to 70 | |
| 0.085 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

