| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 3 | |
| 16 | |
| 0.0000005(Typ)@5V | |
| 0.0000006@5V | |
| 0.0006@5V@70C | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 0.03@5V | |
| 70@5V | |
| 114.32 | |
| 65 | |
| 65 to 70 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLC27L4BCD OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its maximum power dissipation is 950 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. It has 4 channels per chip. This device is made with linCMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

