| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 3 | |
| 16 | |
| 0.05(Max) | |
| 4.2 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 0.034@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 0.03@5V | |
| 68@5V | |
| 116.9 | |
| 65 | |
| 65 to 70 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Increase functionality to your signal processing circuit with this general purpose amplifier TLC27L2BCP OP amp from Texas Instruments. Its maximum power dissipation is 1000 mW. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses a single power supply. This device is made with linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

