| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 3.2@5V | |
| 30(Max) | |
| Single | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TLC272CPSR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of 0 °C to 70 °C. This device uses a single power supply. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

