| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | No |
| Type | Low Power Amplifier |
| Manufacturer Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 10@5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 16 |
| Typical Low Level Output Voltage (V) | 0.05(Max) |
| Typical High Level Output Voltage (V) | 3.8 |
| Maximum Input Offset Current (uA) | 0.00006@5V |
| Typical Input Bias Current (uA) | 0.0000006@5V |
| Maximum Input Bias Current (uA) | 0.00006@5V |
| Maximum Quiescent Current (mA) | 1.6@5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 725 |
| Typical Slew Rate (V/us) | 3.6@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 25@5V |
| Input Offset Voltage Drift (uV/°C) | 0.1(Typ) |
| Typical Voltage Gain (dB) | 87.23 |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 1.7 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |