| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 10@5V | |
| 3 | |
| 16 | |
| 0.05(Max) | |
| 3.8 | |
| 0.00006@5V | |
| 0.0000006@5V | |
| 0.00006@5V | |
| 1.6@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 3.6@5V | |
| 25@5V | |
| 0.1(Typ) | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

