| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 2@5V | |
| 4 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 1.6@5V | |
| 30(Max) | |
| Single | |
| 1000 | |
| 3.6@5V | |
| 25@5V | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

