| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Precision Amplifier | |
| 1 | |
| 5um | |
| CMOS | |
| 0.001@±5V | |
| 3.8 | |
| 16 | |
| ±1.9 | |
| ±3|±5 | |
| ±8 | |
| 0.00006@±5V | |
| 0.00006@±5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 3.1@±5V | |
| 94@±5V | |
| 150 | |
| 0.004@±5V | |
| 120 | |
| >=115 | |
| 1.9 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

