| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 5um | |
| CMOS | |
| 0.5@5V | |
| 4.6 | |
| 16 | |
| ±2.3 | |
| ±3|±5 | |
| ±8 | |
| 0.0000005(Typ)@5V | |
| 0.000001@5V | |
| 0.00006@5V | |
| 1.5@5V | |
| 50(Max) | |
| Single|Dual | |
| 725 | |
| 2.5@5V | |
| 18@5V | |
| 109.97 | |
| 0.0006@5V | |
| 90 | |
| 90 to 95 | |
| 1.8 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TLC2201ID from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.3 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with linCMOS technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

