| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 11 | |
| 32ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 6 | |
| ±1LSB | |
| ±1LSB | |
| 10 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this TLC1541CN ADC from Texas Instruments converts those analog signals into digital data that a computer can read. This device's digital interface is serial. Its maximum power dissipation is 6 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

