| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 5um | |
| CMOS | |
| 0.85@5V | |
| 1.4 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 0.068@5V | |
| 30(Max) | |
| Single | |
| 0.032@5V | |
| 68@5V | |
| 114.4 | |
| 70 | |
| 70 to 71 | |
| 0.085 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

