| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 4 | |
| 1um | |
| CMOS | |
| 1.9@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 57@5V | |
| Single|Dual | |
| 1022 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 80 to 85 | |
| 10 | |
| 390 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

