| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Semiflash | |
| 8bit | |
| 1 | |
| 1 | |
| 392ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| 8 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 7.2 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

