| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | 1um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 1.4@5V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 16 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±8 |
| Typical Low Level Output Voltage (V) | 0.48 |
| Typical High Level Output Voltage (V) | 4.3 |
| Maximum Input Offset Current (uA) | 0.00005@5V |
| Typical Input Bias Current (uA) | 0.0000015@5V |
| Maximum Input Bias Current (uA) | 0.00005@5V |
| Maximum Quiescent Current (mA) | 10@5V |
| Typical Output Current (mA) | 57@5V |
| Typical Output Resistance (Ohm) | 0.25 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 1600 |
| Typical Slew Rate (V/us) | 16@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 12@5V |
| Typical Voltage Gain (dB) | 120 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5V |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Typical Settling Time (ns) | 390 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |