| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 4@±2.5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.15@±2.5V | |
| 0.75@±2.5V | |
| 5.6@±2.5V | |
| 1.4@±2.5V | |
| Single|Dual | |
| 5@±2.5V | |
| 4@±2.5V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 12 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TL972IPWR OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

