VishayTL8W9105M016CCapacitor Tantalum Solid
Cap Tant Solid 1uF 16V W9 CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-09 12 Ohm 125°C
| Compliant | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 16VDC | |
| 12 | |
| Standard | |
| 0.054 | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| W9 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 2 X 1.25 X 0.9 | |
| 2012-09 | |
| 40 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.9(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

