Texas InstrumentsTL7705AIDRSupervisory Circuits

Processor Supervisor 4.55V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R

Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this supply voltage supervisory TL7705AIDR voltage monitor IC from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3.5 V and a maximum of 18 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.5 V and a maximum of 4.6 V.

Import TariffMay apply to this part

Total In Stock: 20,394 parts

Regional Inventory: 2,894

    Total$2.51Price for 1

    2,894 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Mexico
         
      • Price: $2.514
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 394 parts
      • Price: $2.514
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2504+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,500 parts
      • Price: $1.972
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 17,500 parts
      • Price: $1.992

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.