Texas InstrumentsTL7702BIDRSupervisory Circuits

Processor Supervisor 2.53V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R

Use this supply voltage supervisory TL7702BIDR voltage monitor IC from Texas Instruments to safeguard your components from voltage spikes. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.53 V, with a minimum of 2.505 V and a maximum of 2.555 V. This device has a minimum operating supply voltage of 3.6 V and a maximum of 18 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

647 parts: Ships tomorrow

    Total$2.65Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      647
      Country Of origin:
      Mexico
         
      • Price: $2.649
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 647 parts
      • Price: $2.649

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.