| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Fixed |
| Output Voltage (V) | 8 |
| Maximum Output Current (A) | 0.75 |
| Minimum Input Voltage (V) | 9 |
| Maximum Input Voltage (V) | 26 |
| Maximum Dropout Voltage @ Current (V) | 0.5@500mA|0.6@750mA |
| Line Regulation | 68mV |
| Load Regulation | 80mV |
| Junction to Ambient | 28°C/W |
| Special Features | Current Limit|Over Voltage Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |