| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 8 | |
| 0.75 | |
| 9 | |
| 26 | |
| 0.5@500mA|0.6@750mA | |
| 68mV | |
| 80mV | |
| 22°C/W | |
| Current Limit|Over Voltage Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
This LDO TL750M08CKCSE3 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This voltage regulation device's single output can produce a current up to 0.75 A. This will operate at a minimum voltage of 9 V and a maximum voltage of 26 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 80mV and line regulation of 68mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.5@500mA|0.6@750mA V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

