Texas InstrumentsTL750L12CLPLinear Regulators

LDO Regulator Pos 12V 0.15A 3-Pin TO-92 Bulk

Keep the energy stable for every system by using this LDO TL750L12CLP linear regulator by Texas Instruments. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 13 V and not exceeding a voltage of 26 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 120mV and line regulation of 40mV is needed for a programmable DC power supply. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@150mA V.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.9655
    1. 3000+$0.9655
    2. 4000+$0.9559
    3. 5000+$0.9463
    4. 6000+$0.9368
    5. 10000+$0.9275
    6. 15000+$0.9182
    7. 20000+$0.9090
    8. 25000+$0.8999
    9. 50000+$0.8909

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.