Texas InstrumentsTL750L08CLPE3Linear Regulators

LDO Regulator Pos 8V 0.15A 3-Pin TO-92 Bulk

This LDO TL750L08CLPE3 linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 9 V with a maximum of 26 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 80mV and line regulation of 50mV. This product comes packaged in bulk, so the parts will be stored loosely. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1352
    1. 1000+$1.1352
    2. 2000+$1.1238
    3. 2500+$1.1126
    4. 3000+$1.1014
    5. 4000+$1.0904
    6. 5000+$1.0795
    7. 10000+$1.0687
    8. 20000+$1.0580
    9. 25000+$1.0475

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.