Texas InstrumentsTL750L08CLPLinear Regulators

LDO Regulator Pos 8V 0.15A 3-Pin TO-92 Bulk

This LDO TL750L08CLP linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 9 V and a maximum voltage of 26 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. By operating at a load regulation of 80mV and line regulation of 50mV you can provide a constant voltage at your output. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@10mA|0.6@150mA V.

2,000 parts: Ships in 2 days

    Total$932.20Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 2,000 parts
      • Price: $0.9322

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.