| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 26 | |
| 0.2@10mA|0.6@150mA | |
| 30mV | |
| 50mV | |
| 2 | |
| 140°C/W | |
| 55°C/W | |
| Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This LDO TL750L05CLP linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 6 V that does not exceed 26 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 50mV and line regulation of 30mV. This product comes packaged in bulk, so the parts will be stored loosely. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@150mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

